0.033 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28X7R1H333KNU06

DigiKey Part Number
445-180804-1-ND - Cut Tape (CT)
445-180804-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA28X7R1H333KNU06
Description
CAP CER 0.033UF 50V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28X7R1H333KNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±10%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,324
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.38900$13.89
50$1.00640$50.32
100$0.88870$88.87
500$0.69208$346.04
1,000$0.63141$631.41
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.56490$1,129.80
4,000$0.52505$2,100.20
6,000$0.50510$3,030.60
10,000$0.48300$4,830.00
14,000$0.47008$6,581.12
20,000$0.45765$9,153.00
Manufacturers Standard Package