
FA28X7R1H333KNU00 | |
|---|---|
DigiKey Part Number | 445-181213-ND |
Manufacturer | |
Manufacturer Product Number | FA28X7R1H333KNU00 |
Description | CAP CER 0.033UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28X7R1H333KNU00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.34800 | $13.48 |
| 50 | $0.97680 | $48.84 |
| 100 | $0.86330 | $86.33 |
| 500 | $0.67236 | $336.18 |
| 1,000 | $0.61332 | $613.32 |
| 2,500 | $0.55120 | $1,378.00 |
| 5,000 | $0.51379 | $2,568.95 |

