
FA28NP02A222JNU06 | |
|---|---|
DigiKey Part Number | 445-180791-1-ND - Cut Tape (CT) 445-180791-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28NP02A222JNU06 |
Description | CAP CER 2200PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28NP02A222JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.22000 | $22.20 |
| 50 | $1.65080 | $82.54 |
| 100 | $1.47490 | $147.49 |
| 500 | $1.17896 | $589.48 |
| 1,000 | $1.08754 | $1,087.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.98338 | $1,966.76 |
| 4,000 | $0.92323 | $3,692.92 |
| 6,000 | $0.89313 | $5,358.78 |
| 10,000 | $0.85976 | $8,597.60 |
| 14,000 | $0.84026 | $11,763.64 |
| 20,000 | $0.82150 | $16,430.00 |

