
FA28NP01H682JNU06 | |
|---|---|
DigiKey Part Number | 445-180783-1-ND - Cut Tape (CT) 445-180783-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28NP01H682JNU06 |
Description | CAP CER 6800PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28NP01H682JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.31000 | $23.10 |
| 50 | $1.72160 | $86.08 |
| 100 | $1.53910 | $153.91 |
| 500 | $1.23290 | $616.45 |
| 1,000 | $1.13827 | $1,138.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.03012 | $2,060.24 |
| 4,000 | $0.96792 | $3,871.68 |
| 6,000 | $0.93677 | $5,620.62 |
| 10,000 | $0.90224 | $9,022.40 |
| 14,000 | $0.88206 | $12,348.84 |
| 20,000 | $0.86265 | $17,253.00 |

