1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28NP01H182JNU00

DigiKey Part Number
445-FA28NP01H182JNU00-ND
Manufacturer
Manufacturer Product Number
FA28NP01H182JNU00
Description
CAP CER 1800PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28NP01H182JNU00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±5%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.04000$3.04
10$1.83300$18.33
50$1.35320$67.66
100$1.20440$120.44
500$0.95370$476.85
1,000$0.87649$876.49
2,500$0.79502$1,987.55
5,000$0.74594$3,729.70
Manufacturers Standard Package