Upgrade
Parametric Equivalent

FA28NP01H152JNU06 | |
|---|---|
DigiKey Part Number | 445-180772-1-ND - Cut Tape (CT) 445-180772-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28NP01H152JNU06 |
Description | CAP CER 1500PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28NP01H152JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.81700 | $18.17 |
| 50 | $1.33840 | $66.92 |
| 100 | $1.18970 | $118.97 |
| 500 | $0.94038 | $470.19 |
| 1,000 | $0.86342 | $863.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.77735 | $1,554.70 |
| 4,000 | $0.72678 | $2,907.12 |
| 6,000 | $0.70147 | $4,208.82 |
| 10,000 | $0.67342 | $6,734.20 |
| 14,000 | $0.65703 | $9,198.42 |
| 20,000 | $0.64126 | $12,825.20 |



