Parametric Equivalent



FA28NP01H103JNU00 | |
|---|---|
DigiKey Part Number | 445-181206-ND |
Manufacturer | |
Manufacturer Product Number | FA28NP01H103JNU00 |
Description | CAP CER 10000PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28NP01H103JNU00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.41700 | $24.17 |
| 50 | $1.80540 | $90.27 |
| 100 | $1.61720 | $161.72 |
| 500 | $1.29998 | $649.99 |
| 1,000 | $1.20223 | $1,202.23 |
| 2,500 | $1.09898 | $2,747.45 |
| 5,000 | $1.03678 | $5,183.90 |


