
FA28C0G2E391JNU06 | |
|---|---|
DigiKey Part Number | 445-180762-1-ND - Cut Tape (CT) 445-180762-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G2E391JNU06 |
Description | CAP CER 390PF 250V C0G RADIAL |
Customer Reference | |
Detailed Description | 390 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G2E391JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Not For New Designs | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA26C0G2J391JNU06 | TDK | 5,849 | 445-180668-1-ND | $3.62000 | Upgrade |
| FA28C0G2E391JNU00 | TDK | 1,561 | 445-181204-ND | $3.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.95700 | $19.57 |
| 50 | $1.44700 | $72.35 |
| 100 | $1.28910 | $128.91 |
| 500 | $1.02292 | $511.46 |
| 1,000 | $0.94087 | $940.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.84842 | $1,696.84 |
| 4,000 | $0.79449 | $3,177.96 |
| 6,000 | $0.76748 | $4,604.88 |
| 10,000 | $0.73754 | $7,375.40 |
| 14,000 | $0.72006 | $10,080.84 |
| 20,000 | $0.70323 | $14,064.60 |

