
FA28C0G2E331JNU06 | |
|---|---|
DigiKey Part Number | 445-180761-1-ND - Cut Tape (CT) 445-180761-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G2E331JNU06 |
Description | CAP CER 330PF 250V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G2E331JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.89900 | $18.99 |
| 50 | $1.39600 | $69.80 |
| 100 | $1.24310 | $124.31 |
| 500 | $0.98494 | $492.47 |
| 1,000 | $0.90527 | $905.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.81570 | $1,631.40 |
| 4,000 | $0.76331 | $3,053.24 |
| 6,000 | $0.73707 | $4,422.42 |
| 10,000 | $0.70800 | $7,080.00 |
| 14,000 | $0.69102 | $9,674.28 |
| 20,000 | $0.67467 | $13,493.40 |

