
FA28C0G2A682JRU06 | |
|---|---|
DigiKey Part Number | 445-175404-1-ND - Cut Tape (CT) 445-175404-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G2A682JRU06 |
Description | CAP CER 6800PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G2A682JRU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.10500 | $21.05 |
| 50 | $1.56200 | $78.10 |
| 100 | $1.39350 | $139.35 |
| 500 | $1.11072 | $555.36 |
| 1,000 | $1.02333 | $1,023.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.92426 | $1,848.52 |
| 4,000 | $0.86679 | $3,467.16 |
| 6,000 | $0.83803 | $5,028.18 |
| 10,000 | $0.80615 | $8,061.50 |
| 14,000 | $0.78752 | $11,025.28 |
| 20,000 | $0.76960 | $15,392.00 |

