
FA28C0G2A4R7CNU06 | |
|---|---|
DigiKey Part Number | 445-180749-1-ND - Cut Tape (CT) 445-180749-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G2A4R7CNU06 |
Description | CAP CER 4.7PF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G2A4R7CNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.55400 | $15.54 |
| 50 | $1.13120 | $56.56 |
| 100 | $1.00220 | $100.22 |
| 500 | $0.78498 | $392.49 |
| 1,000 | $0.71807 | $718.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.64412 | $1,288.24 |
| 4,000 | $0.60015 | $2,400.60 |
| 6,000 | $0.57814 | $3,468.84 |
| 10,000 | $0.55375 | $5,537.50 |
| 14,000 | $0.53950 | $7,553.00 |
| 20,000 | $0.52579 | $10,515.80 |

