
FA28C0G2A472JRU06 | |
|---|---|
DigiKey Part Number | 445-175403-1-ND - Cut Tape (CT) 445-175403-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G2A472JRU06 |
Description | CAP CER 4700PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G2A472JRU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.78400 | $17.84 |
| 50 | $1.31220 | $65.61 |
| 100 | $1.16660 | $116.66 |
| 500 | $0.92114 | $460.57 |
| 1,000 | $0.84550 | $845.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.76082 | $1,521.64 |
| 4,000 | $0.71108 | $2,844.32 |
| 6,000 | $0.68617 | $4,117.02 |
| 10,000 | $0.65856 | $6,585.60 |
| 14,000 | $0.64243 | $8,994.02 |
| 20,000 | $0.62691 | $12,538.20 |

