4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28C0G2A472JRU06

DigiKey Part Number
445-175403-1-ND - Cut Tape (CT)
445-175403-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA28C0G2A472JRU06
Description
CAP CER 4700PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28C0G2A472JRU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,133
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.04000$3.04
10$1.78400$17.84
50$1.31220$65.61
100$1.16660$116.66
500$0.92114$460.57
1,000$0.84550$845.50
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.76082$1,521.64
4,000$0.71108$2,844.32
6,000$0.68617$4,117.02
10,000$0.65856$6,585.60
14,000$0.64243$8,994.02
20,000$0.62691$12,538.20
Manufacturers Standard Package