
FA28C0G2A330JNU06 | |
|---|---|
DigiKey Part Number | 445-180743-1-ND - Cut Tape (CT) 445-180743-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G2A330JNU06 |
Description | CAP CER 33PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G2A330JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA28NP02A330JNU06 | TDK | 1,475 | 445-180792-1-ND | $2.88000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.55400 | $15.54 |
| 50 | $1.13120 | $56.56 |
| 100 | $1.00220 | $100.22 |
| 500 | $0.78498 | $392.49 |
| 1,000 | $0.71807 | $718.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.64412 | $1,288.24 |
| 4,000 | $0.60015 | $2,400.60 |
| 6,000 | $0.57814 | $3,468.84 |
| 10,000 | $0.55375 | $5,537.50 |
| 14,000 | $0.53950 | $7,553.00 |
| 20,000 | $0.52579 | $10,515.80 |

