180 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28C0G2A181JNU00

DigiKey Part Number
445-181723-ND
Manufacturer
Manufacturer Product Number
FA28C0G2A181JNU00
Description
CAP CER 180PF 100V C0G/NP0 RAD
Customer Reference
Detailed Description
180 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28C0G2A181JNU00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,562
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.57900$15.79
50$1.15420$57.71
100$1.02360$102.36
500$0.80390$401.95
1,000$0.73615$736.15
2,500$0.66476$1,661.90
5,000$0.62174$3,108.70
Manufacturers Standard Package