
FA28C0G2A151JNU06 | |
|---|---|
DigiKey Part Number | 445-180737-1-ND - Cut Tape (CT) 445-180737-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G2A151JNU06 |
Description | CAP CER 150PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G2A151JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA28NP02A151JNU06 | TDK | 3,774 | 445-180787-1-ND | $3.12000 | Direct |
| FA28C0G2E151JNU06 | TDK | 6,308 | 445-180756-1-ND | $3.12000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.62800 | $16.28 |
| 50 | $1.18720 | $59.36 |
| 100 | $1.05320 | $105.32 |
| 500 | $0.82758 | $413.79 |
| 1,000 | $0.75778 | $757.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.68050 | $1,361.00 |
| 4,000 | $0.63468 | $2,538.72 |
| 6,000 | $0.61175 | $3,670.50 |
| 10,000 | $0.58635 | $5,863.50 |
| 14,000 | $0.57150 | $8,001.00 |
| 20,000 | $0.55722 | $11,144.40 |

