
FA28C0G2A101JNU00 | |
|---|---|
DigiKey Part Number | 445-FA28C0G2A101JNU00-ND |
Manufacturer | |
Manufacturer Product Number | FA28C0G2A101JNU00 |
Description | CAP CER 100PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G2A101JNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA28C0G2E101JNU00 | TDK | 487 | 445-181203-ND | $2.88000 | Upgrade |
| FA26C0G2J101JNU00 | TDK | 669 | 445-181150-ND | $3.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.50500 | $15.05 |
| 50 | $1.09840 | $54.92 |
| 100 | $0.97340 | $97.34 |
| 500 | $0.76262 | $381.31 |
| 1,000 | $0.69751 | $697.51 |
| 2,500 | $0.62901 | $1,572.52 |
| 5,000 | $0.58772 | $2,938.60 |

