
FA28C0G1H822JNU06 | |
|---|---|
DigiKey Part Number | 445-180732-1-ND - Cut Tape (CT) 445-180732-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G1H822JNU06 |
Description | CAP CER 8200PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G1H822JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.16200 | $21.62 |
| 50 | $1.60640 | $80.32 |
| 100 | $1.43470 | $143.47 |
| 500 | $1.14492 | $572.46 |
| 1,000 | $1.05548 | $1,055.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.95386 | $1,907.72 |
| 4,000 | $0.89506 | $3,580.24 |
| 6,000 | $0.86562 | $5,193.72 |
| 10,000 | $0.83299 | $8,329.90 |
| 14,000 | $0.81392 | $11,394.88 |
| 20,000 | $0.79557 | $15,911.40 |

