
FA28C0G1H680JNU00 | |
|---|---|
DigiKey Part Number | 445-181194-ND |
Manufacturer | |
Manufacturer Product Number | FA28C0G1H680JNU00 |
Description | CAP CER 68PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G1H680JNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA28C0G1H680JNU06 | TDK | 4,624 | 445-174272-1-ND | $2.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.24100 | $12.41 |
| 50 | $0.89940 | $44.97 |
| 100 | $0.79340 | $79.34 |
| 500 | $0.61480 | $307.40 |
| 1,000 | $0.55988 | $559.88 |
| 2,500 | $0.50194 | $1,254.85 |
| 5,000 | $0.46705 | $2,335.25 |

