
FA28C0G1H561JNU00 | |
|---|---|
DigiKey Part Number | 445-175348-ND |
Manufacturer | |
Manufacturer Product Number | FA28C0G1H561JNU00 |
Description | CAP CER 560PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G1H561JNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.42200 | $14.22 |
| 50 | $1.03420 | $51.71 |
| 100 | $0.91510 | $91.51 |
| 500 | $0.71444 | $357.22 |
| 1,000 | $0.65262 | $652.62 |
| 2,500 | $0.58748 | $1,468.70 |
| 5,000 | $0.54824 | $2,741.20 |

