
FA28C0G1H392JNU06 | |
|---|---|
DigiKey Part Number | 445-180723-1-ND - Cut Tape (CT) 445-180723-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G1H392JNU06 |
Description | CAP CER 3900PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G1H392JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.86600 | $18.66 |
| 50 | $1.37300 | $68.65 |
| 100 | $1.22250 | $122.25 |
| 500 | $0.96750 | $483.75 |
| 1,000 | $0.88883 | $888.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.80065 | $1,601.30 |
| 4,000 | $0.74898 | $2,995.92 |
| 6,000 | $0.72311 | $4,338.66 |
| 10,000 | $0.69443 | $6,944.30 |
| 14,000 | $0.67768 | $9,487.52 |
| 20,000 | $0.66156 | $13,231.20 |

