
FA28C0G1H222JNU06 | |
|---|---|
DigiKey Part Number | 445-174270-1-ND - Cut Tape (CT) 445-174270-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G1H222JNU06 |
Description | CAP CER 2200PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G1H222JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA28NP01H222JNU06 | TDK | 1,298 | 445-180774-1-ND | $3.12000 | Direct |
| FA28C0G2A222JNU06 | TDK | 1,927 | 445-180741-1-ND | $3.21000 | Upgrade |
| FA28NP02A222JNU06 | TDK | 1,545 | 445-180791-1-ND | $3.70000 | Upgrade |
| FA28C0G1H222JNU00 | TDK | 223 | 445-181182-ND | $2.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.65300 | $16.53 |
| 50 | $1.20700 | $60.35 |
| 100 | $1.07130 | $107.13 |
| 500 | $0.84222 | $421.11 |
| 1,000 | $0.77151 | $771.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.69303 | $1,386.06 |
| 4,000 | $0.64660 | $2,586.40 |
| 6,000 | $0.62335 | $3,740.10 |
| 10,000 | $0.59760 | $5,976.00 |
| 14,000 | $0.58254 | $8,155.56 |
| 20,000 | $0.56807 | $11,361.40 |

