FA28C0G1H1R5CNU00 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 0
Unit Price: $0.74602
Datasheet

Parametric Equivalent


TDK
In Stock: 10,871
Unit Price: $2.22000
Datasheet
1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28C0G1H1R5CNU00

DigiKey Part Number
FA28C0G1H1R5CNU00-ND
Manufacturer
Manufacturer Product Number
FA28C0G1H1R5CNU00
Description
CAP CER 1.5PF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28C0G1H1R5CNU00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$0.61480$307.40
Manufacturers Standard Package