
FA28C0G1H010CNU06 | |
|---|---|
DigiKey Part Number | 445-180705-1-ND - Cut Tape (CT) 445-180705-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G1H010CNU06 |
Description | CAP CER 1PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G1H010CNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±0.25pF | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.28300 | $12.83 |
| 50 | $0.92580 | $46.29 |
| 100 | $0.81640 | $81.64 |
| 500 | $0.63290 | $316.45 |
| 1,000 | $0.57633 | $576.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.51471 | $1,029.42 |
| 4,000 | $0.47755 | $1,910.20 |
| 6,000 | $0.45894 | $2,753.64 |
| 10,000 | $0.43833 | $4,383.30 |
| 14,000 | $0.42629 | $5,968.06 |
| 20,000 | $0.41471 | $8,294.20 |

