
FA26X8R1H105KRU06 | |
|---|---|
DigiKey Part Number | 445-175057-1-ND - Cut Tape (CT) 445-175057-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26X8R1H105KRU06 |
Description | CAP CER 1UF 50V X8R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26X8R1H105KRU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $3.83100 | $38.31 |
| 50 | $2.93020 | $146.51 |
| 100 | $2.65140 | $265.14 |
| 500 | $2.18100 | $1,090.50 |
| 1,000 | $2.03564 | $2,035.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.86135 | $3,722.70 |
| 4,000 | $1.76575 | $7,063.00 |
| 6,000 | $1.71787 | $10,307.22 |
| 10,000 | $1.66481 | $16,648.10 |
| 14,000 | $1.63378 | $22,872.92 |
| 20,000 | $1.60393 | $32,078.60 |

