
FA26X8R1E105KNU06 | |
|---|---|
DigiKey Part Number | 445-175056-1-ND - Cut Tape (CT) 445-175056-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26X8R1E105KNU06 |
Description | CAP CER 1UF 25V X8R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26X8R1E105KNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.78700 | $27.87 |
| 50 | $2.09480 | $104.74 |
| 100 | $1.88110 | $188.11 |
| 500 | $1.52196 | $760.98 |
| 1,000 | $1.41089 | $1,410.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.28194 | $2,563.88 |
| 4,000 | $1.20893 | $4,835.72 |
| 6,000 | $1.17237 | $7,034.22 |
| 10,000 | $1.13187 | $11,318.70 |
| 14,000 | $1.10819 | $15,514.66 |
| 20,000 | $1.08541 | $21,708.20 |

