0.22 µF ±10% 250V Ceramic Capacitor X7T Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA26X7T2E224KNU06

DigiKey Part Number
445-180700-1-ND - Cut Tape (CT)
445-180700-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA26X7T2E224KNU06
Description
CAP CER 0.22UF 250V X7T RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 250V Ceramic Capacitor X7T Radial
Datasheet
 Datasheet
EDA/CAD Models
FA26X7T2E224KNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,481
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.04000$9.04
10$5.82100$58.21
50$4.54320$227.16
100$4.15020$415.02
500$3.48624$1,743.12
1,000$3.28087$3,280.87
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$3.02301$6,046.02
4,000$2.88789$11,551.56
6,000$2.82018$16,921.08
10,000$2.74516$27,451.60
14,000$2.70127$37,817.78
20,000$2.65906$53,181.20
Manufacturers Standard Package