
FA26X7S2A155KRU00 | |
|---|---|
DigiKey Part Number | 445-181170-ND |
Manufacturer | |
Manufacturer Product Number | FA26X7S2A155KRU00 |
Description | CAP CER 1.5UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26X7S2A155KRU00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.14000 | $8.14 |
| 10 | $5.20400 | $52.04 |
| 50 | $4.04660 | $202.33 |
| 100 | $3.68900 | $368.90 |
| 500 | $3.08668 | $1,543.34 |
| 1,000 | $2.90038 | $2,900.38 |
| 2,500 | $2.70369 | $6,759.22 |
| 5,000 | $2.58510 | $12,925.50 |

