0.033 µF ±10% 630V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA26X7R2J333KNU06

DigiKey Part Number
445-180698-1-ND - Cut Tape (CT)
445-180698-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA26X7R2J333KNU06
Description
CAP CER 0.033UF 630V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 630V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA26X7R2J333KNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,280
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.10000$5.10
10$3.14100$31.41
50$2.37440$118.72
100$2.13840$213.84
500$1.74098$870.49
1,000$1.61816$1,618.16
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.47379$2,947.58
4,000$1.39301$5,572.04
6,000$1.35257$8,115.42
10,000$1.30775$13,077.50
14,000$1.28154$17,941.56
20,000$1.25632$25,126.40
Manufacturers Standard Package