2200 pF ±10% 630V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA26X7R2J222KNU06

DigiKey Part Number
445-180695-1-ND - Cut Tape (CT)
445-180695-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA26X7R2J222KNU06
Description
CAP CER 2200PF 630V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 630V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA26X7R2J222KNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,481
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.28000$4.28
10$2.59800$25.98
50$1.94360$97.18
100$1.74300$174.30
500$1.40488$702.44
1,000$1.30039$1,300.39
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.17975$2,359.50
4,000$1.11103$4,444.12
6,000$1.07663$6,459.78
10,000$1.03851$10,385.10
14,000$1.01622$14,227.08
20,000$0.99478$19,895.60
Manufacturers Standard Package