
FA26X7R2E473KNU00 | |
|---|---|
DigiKey Part Number | 445-181166-ND |
Manufacturer | |
Manufacturer Product Number | FA26X7R2E473KNU00 |
Description | CAP CER 0.047UF 250V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26X7R2E473KNU00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.52400 | $25.24 |
| 50 | $1.88760 | $94.38 |
| 100 | $1.69360 | $169.36 |
| 500 | $1.36476 | $682.38 |
| 1,000 | $1.26323 | $1,263.23 |
| 2,500 | $1.15614 | $2,890.35 |
| 5,000 | $1.09162 | $5,458.10 |

