
FA26X7R2E104KNU06 | |
|---|---|
DigiKey Part Number | 445-174263-1-ND - Cut Tape (CT) 445-174263-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26X7R2E104KNU06 |
Description | CAP CER 0.1UF 250V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26X7R2E104KNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.86900 | $28.69 |
| 50 | $2.16060 | $108.03 |
| 100 | $1.94270 | $194.27 |
| 500 | $1.57408 | $787.04 |
| 1,000 | $1.46022 | $1,460.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.32753 | $2,655.06 |
| 4,000 | $1.25265 | $5,010.60 |
| 6,000 | $1.21517 | $7,291.02 |
| 10,000 | $1.17360 | $11,736.00 |
| 14,000 | $1.14931 | $16,090.34 |
| 20,000 | $1.12595 | $22,519.00 |

