Upgrade
Upgrade
Similar
Parametric Equivalent

FA26X7R2A154KNU06 | |
|---|---|
DigiKey Part Number | 445-174262-1-ND - Cut Tape (CT) 445-174262-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26X7R2A154KNU06 |
Description | CAP CER 0.15UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26X7R2A154KNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.14100 | $31.41 |
| 50 | $2.37440 | $118.72 |
| 100 | $2.13840 | $213.84 |
| 500 | $1.74098 | $870.49 |
| 1,000 | $1.61816 | $1,618.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.47379 | $2,947.58 |
| 4,000 | $1.39301 | $5,572.04 |
| 6,000 | $1.35257 | $8,115.42 |
| 10,000 | $1.30775 | $13,077.50 |
| 14,000 | $1.28154 | $17,941.56 |
| 20,000 | $1.25632 | $25,126.40 |




