
FA26NP02W103JNU06 | |
|---|---|
DigiKey Part Number | 445-174976-1-ND - Cut Tape (CT) 445-174976-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26NP02W103JNU06 |
Description | CAP CER 10000PF 450V NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26NP02W103JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $5.26200 | $52.62 |
| 50 | $4.08940 | $204.47 |
| 100 | $3.72760 | $372.76 |
| 500 | $3.11578 | $1,557.89 |
| 1,000 | $2.92669 | $2,926.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.69189 | $5,383.78 |
| 4,000 | $2.56741 | $10,269.64 |
| 6,000 | $2.50508 | $15,030.48 |
| 10,000 | $2.43599 | $24,359.90 |
| 14,000 | $2.39558 | $33,538.12 |
| 20,000 | $2.35672 | $47,134.40 |

