
FA26NP02J472JNU06 | |
|---|---|
DigiKey Part Number | 445-174974-1-ND - Cut Tape (CT) 445-174974-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26NP02J472JNU06 |
Description | CAP CER 4700PF 630V NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26NP02J472JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.20900 | $42.09 |
| 50 | $3.23260 | $161.63 |
| 100 | $2.93180 | $293.18 |
| 500 | $2.42386 | $1,211.93 |
| 1,000 | $2.26667 | $2,266.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.07630 | $4,152.60 |
| 4,000 | $1.97289 | $7,891.56 |
| 6,000 | $1.92112 | $11,526.72 |
| 10,000 | $1.86372 | $18,637.20 |
| 14,000 | $1.83016 | $25,622.24 |
| 20,000 | $1.79787 | $35,957.40 |

