
FA26NP02A223JNU06 | |
|---|---|
DigiKey Part Number | 445-180681-1-ND - Cut Tape (CT) 445-180681-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26NP02A223JNU06 |
Description | CAP CER 0.022UF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26NP02A223JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.39000 | $8.39 |
| 10 | $5.36000 | $53.60 |
| 50 | $4.16500 | $208.25 |
| 100 | $3.79750 | $379.75 |
| 500 | $3.17760 | $1,588.80 |
| 1,000 | $2.98572 | $2,985.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.74705 | $5,494.10 |
| 4,000 | $2.62079 | $10,483.16 |
| 6,000 | $2.55755 | $15,345.30 |
| 10,000 | $2.48745 | $24,874.50 |
| 14,000 | $2.44645 | $34,250.30 |
| 20,000 | $2.40702 | $48,140.40 |

