6800 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA26C0G2W682JNU06

DigiKey Part Number
445-180676-1-ND - Cut Tape (CT)
445-180676-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA26C0G2W682JNU06
Description
CAP CER 6800PF 450V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA26C0G2W682JNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,939
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.99000$6.99
10$4.40700$44.07
50$3.39060$169.53
100$3.07810$307.81
500$2.55048$1,275.24
1,000$2.38736$2,387.36
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$2.18869$4,377.38
4,000$2.08134$8,325.36
6,000$2.02755$12,165.30
10,000$1.96794$19,679.40
14,000$1.93309$27,063.26
20,000$1.89957$37,991.40
Manufacturers Standard Package