
FA26C0G2J822JNU06 | |
|---|---|
DigiKey Part Number | 445-174259-1-ND - Cut Tape (CT) 445-174259-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26C0G2J822JNU06 |
Description | CAP CER 8200PF 630V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26C0G2J822JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.06000 | $8.06 |
| 10 | $5.12200 | $51.22 |
| 50 | $3.97420 | $198.71 |
| 100 | $3.61990 | $361.99 |
| 500 | $3.02206 | $1,511.03 |
| 1,000 | $2.83724 | $2,837.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.60831 | $5,216.62 |
| 4,000 | $2.48664 | $9,946.56 |
| 6,000 | $2.42569 | $14,554.14 |
| 10,000 | $2.35812 | $23,581.20 |
| 14,000 | $2.31862 | $32,460.68 |
| 20,000 | $2.28062 | $45,612.40 |

