560 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA26C0G2J561JNU06

DigiKey Part Number
445-174258-1-ND - Cut Tape (CT)
445-174258-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA26C0G2J561JNU06
Description
CAP CER 560PF 630V NP0 RADIAL
Customer Reference
Detailed Description
560 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA26C0G2J561JNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.70000$3.70
10$2.22000$22.20
50$1.65080$82.54
100$1.47490$147.49
500$1.17896$589.48
1,000$1.08754$1,087.54
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.98338$1,966.76
4,000$0.92323$3,692.92
6,000$0.89313$5,358.78
10,000$0.85976$8,597.60
14,000$0.84026$11,763.64
20,000$0.82150$16,430.00
Manufacturers Standard Package