
FA26C0G2J222JNU06 | |
|---|---|
DigiKey Part Number | 445-180666-1-ND - Cut Tape (CT) 445-180666-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26C0G2J222JNU06 |
Description | CAP CER 2200PF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26C0G2J222JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.86900 | $28.69 |
| 50 | $2.16060 | $108.03 |
| 100 | $1.94270 | $194.27 |
| 500 | $1.57408 | $787.04 |
| 1,000 | $1.46022 | $1,460.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.32753 | $2,655.06 |
| 4,000 | $1.25265 | $5,010.60 |
| 6,000 | $1.21517 | $7,291.02 |
| 10,000 | $1.17360 | $11,736.00 |
| 14,000 | $1.14931 | $16,090.34 |
| 20,000 | $1.12595 | $22,519.00 |

