
FA26C0G2J221JNU06 | |
|---|---|
DigiKey Part Number | 445-180665-1-ND - Cut Tape (CT) 445-180665-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26C0G2J221JNU06 |
Description | CAP CER 220PF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26C0G2J221JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.05500 | $20.55 |
| 50 | $1.51940 | $75.97 |
| 100 | $1.35490 | $135.49 |
| 500 | $1.07784 | $538.92 |
| 1,000 | $0.99250 | $992.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.89590 | $1,791.80 |
| 4,000 | $0.83975 | $3,359.00 |
| 6,000 | $0.81163 | $4,869.78 |
| 10,000 | $0.78048 | $7,804.80 |
| 14,000 | $0.76227 | $10,671.78 |
| 20,000 | $0.74476 | $14,895.20 |

