
FA26C0G2J152JNU00 | |
|---|---|
DigiKey Part Number | 445-181153-ND |
Manufacturer | |
Manufacturer Product Number | FA26C0G2J152JNU00 |
Description | CAP CER 1500PF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26C0G2J152JNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA26C0G2J152JNU06 | TDK | 5,674 | 445-180663-1-ND | $4.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.52400 | $25.24 |
| 50 | $1.88760 | $94.38 |
| 100 | $1.69360 | $169.36 |
| 500 | $1.36476 | $682.38 |
| 1,000 | $1.26323 | $1,263.23 |
| 2,500 | $1.15614 | $2,890.35 |
| 5,000 | $1.09162 | $5,458.10 |

