0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA26C0G2A473JRU06

DigiKey Part Number
445-175400-1-ND - Cut Tape (CT)
445-175400-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA26C0G2A473JRU06
Description
CAP CER 0.047UF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA26C0G2A473JRU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,319
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.32000$7.32
10$4.65300$46.53
50$3.59440$179.72
100$3.26720$326.72
500$2.71424$1,357.12
1,000$2.54340$2,543.40
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$2.33417$4,668.34
4,000$2.22174$8,886.96
6,000$2.16543$12,992.58
10,000$2.10301$21,030.10
14,000$2.06652$28,931.28
20,000$2.03141$40,628.20
Manufacturers Standard Package