
FA24X8R1E224KNU06 | |
|---|---|
DigiKey Part Number | 445-180652-1-ND - Cut Tape (CT) 445-180652-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24X8R1E224KNU06 |
Description | CAP CER 0.22UF 25V X8R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24X8R1E224KNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.17900 | $21.79 |
| 50 | $1.61640 | $80.82 |
| 100 | $1.44370 | $144.37 |
| 500 | $1.15266 | $576.33 |
| 1,000 | $1.06279 | $1,062.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.96056 | $1,921.12 |
| 4,000 | $0.90147 | $3,605.88 |
| 6,000 | $0.87188 | $5,231.28 |
| 10,000 | $0.83908 | $8,390.80 |
| 14,000 | $0.81991 | $11,478.74 |
| 20,000 | $0.80147 | $16,029.40 |

