
FA24X7R1H225KRU06 | |
|---|---|
DigiKey Part Number | 445-181141-1-ND - Cut Tape (CT) 445-181141-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24X7R1H225KRU06 |
Description | CAP CER 2.2UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24X7R1H225KRU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCER71H225K2K1H03B | Murata Electronics | 525 | 490-11889-ND | $6.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $3.40400 | $34.04 |
| 50 | $2.58320 | $129.16 |
| 100 | $2.33080 | $233.08 |
| 500 | $1.90590 | $952.95 |
| 1,000 | $1.77453 | $1,774.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.61877 | $3,237.54 |
| 4,000 | $1.53232 | $6,129.28 |
| 6,000 | $1.48904 | $8,934.24 |
| 10,000 | $1.44106 | $14,410.60 |
| 14,000 | $1.41300 | $19,782.00 |
| 20,000 | $1.38602 | $27,720.40 |

