Upgrade
Similar
Parametric Equivalent

FA24X7R1H154KNU00 | |
|---|---|
DigiKey Part Number | FA24X7R1H154KNU00-ND |
Manufacturer | |
Manufacturer Product Number | FA24X7R1H154KNU00 |
Description | CAP CER 0.15UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24X7R1H154KNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA24X8R1H154KRU00 | TDK | 0 | FA24X8R1H154KRU00-ND | $0.99366 | Upgrade |
| FA24X7S2A154KRU00 | TDK | 0 | FA24X7S2A154KRU00-ND | $1.52904 | Similar |
| FA24X7R1H154KNU06 | TDK | 2,205 | 445-180636-1-ND | $2.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.85274 | $426.37 |




