
FA24NP02W681JNU06 | |
|---|---|
DigiKey Part Number | 445-174970-1-ND - Cut Tape (CT) 445-174970-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24NP02W681JNU06 |
Description | CAP CER 680PF 450V NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24NP02W681JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.31800 | $23.18 |
| 50 | $1.72320 | $86.16 |
| 100 | $1.54150 | $154.15 |
| 500 | $1.23438 | $617.19 |
| 1,000 | $1.13975 | $1,139.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.03147 | $2,062.94 |
| 4,000 | $0.96919 | $3,876.76 |
| 6,000 | $0.93801 | $5,628.06 |
| 10,000 | $0.90345 | $9,034.50 |
| 14,000 | $0.88326 | $12,365.64 |
| 20,000 | $0.86383 | $17,276.60 |

