
FA24NP02A472JNU06 | |
|---|---|
DigiKey Part Number | 445-180632-1-ND - Cut Tape (CT) 445-180632-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24NP02A472JNU06 |
Description | CAP CER 4700PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24NP02A472JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.48300 | $24.83 |
| 50 | $1.85800 | $92.90 |
| 100 | $1.66400 | $166.40 |
| 500 | $1.33830 | $669.15 |
| 1,000 | $1.23758 | $1,237.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.12170 | $2,243.40 |
| 4,000 | $1.05550 | $4,222.00 |
| 6,000 | $1.02234 | $6,134.04 |
| 10,000 | $0.98559 | $9,855.90 |
| 14,000 | $0.96412 | $13,497.68 |
| 20,000 | $0.94345 | $18,869.00 |

