


FA24C0G2W821JNU00 | |
|---|---|
DigiKey Part Number | 445-181138-ND |
Manufacturer | |
Manufacturer Product Number | FA24C0G2W821JNU00 |
Description | CAP CER 820PF 450V C0G RADIAL |
Customer Reference | |
Detailed Description | 820 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24C0G2W821JNU00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.17000 | $21.70 |
| 50 | $1.61140 | $80.57 |
| 100 | $1.44040 | $144.04 |
| 500 | $1.15134 | $575.67 |
| 1,000 | $1.06205 | $1,062.05 |
| 2,500 | $0.96800 | $2,420.00 |
| 5,000 | $0.91129 | $4,556.45 |

