
FA24C0G2W151JNU06 | |
|---|---|
DigiKey Part Number | 445-180619-1-ND - Cut Tape (CT) 445-180619-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24C0G2W151JNU06 |
Description | CAP CER 150PF 450V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24C0G2W151JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.94800 | $19.48 |
| 50 | $1.43880 | $71.94 |
| 100 | $1.28090 | $128.09 |
| 500 | $1.01668 | $508.34 |
| 1,000 | $0.93495 | $934.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.84295 | $1,685.90 |
| 4,000 | $0.78929 | $3,157.16 |
| 6,000 | $0.76241 | $4,574.46 |
| 10,000 | $0.73263 | $7,326.30 |
| 14,000 | $0.71522 | $10,013.08 |
| 20,000 | $0.69847 | $13,969.40 |

